Image is representational - see mfr. specs

ARINC 801, 38999 STYLE, SIZE 19-12

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
ARINC 801, 38999 STYLE, SIZE 19-12
Search Keywords: YMC8010F1912PN0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    YMC8010-F-19-12PN0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Alignment Dowel Pin Material:
    Stainless Steel
  • Spring Material:
    Stainless Steel
  • Terminus Body Material:
    Nickel-Plated Copper
  • Shell Plating Material:
    Nickel
  • Number of Positions:
    12
  • Connector Shell Size:
    19
  • Shell Material:
    Aluminum
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks can ship 7/29/26
Backorder
Price (USD)
Qty
Unit Price
7
$416.59
13
$237.51
19
$171.54
25 +
$168.11
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!