Image is representational - see mfr. specs

H S Tubing - Halogen Free-Flame Retardant - Black - 2.0" x 25Ft (50.8mm x 7.5m)

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
H S Tubing - Halogen Free-Flame Retardant - Black - 2.0" x 25Ft (50.8mm x 7.5m)
Search Keywords: XFFR20X25
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Raychem Brand
  • Parça Numarası:
    XFFR-20X25
  • Alias/AKA:
    CB5442-000
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Heavy
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -55 to 105 °C
  • Inside Diameter After Shrinking:
    0.750" (19.05mm)
  • Inside Diameter Before Shrinking:
    2.000" (50.80mm)
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
7
22 Weeks Gemi olabilir 11.2.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
7
$713.07
14
$376.34
21
$258.82
28 +
$253.64
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!