Image is representational - see mfr. specs

The XFFR-15X25 is a halogen-free, flame-retardant, heat-shrinkable tubing designed for rejacketing and repairing cables.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
The XFFR-15X25 is a halogen-free, flame-retardant, heat-shrinkable tubing designed for rejacketing and repairing cables.
Search Keywords: XFFR15X25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    XFFR-15X25
  • Alias/AKA:
    CB5439-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Heavy
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Color:
    Black
  • Operating Temperature:
    -55 to 105 °C
  • Inside Diameter After Shrinking:
    0.500" (12.70mm)
  • Inside Diameter Before Shrinking:
    1.500" (38.10mm)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
On Order:
20   can ship 6/8/26
34 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$268.64
2
$253.71
3
$248.20
4 +
$245.89
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!