- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- XFFR-11X25
XFFR-11X25
TE Connectivity / Raychem Brand
H S Tubing - Halogen Free-Flame Retardant - Black - 1.1" x 25Ft (27.94mm x 7.5m)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H S Tubing - Halogen Free-Flame Retardant - Black - 1.1" x 25Ft (27.94mm x 7.5m)
Search Keywords: XFFR11X25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:XFFR-11X25
-
Alias/AKA:CB5436-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Heavy
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:0.375" (9.53mm)
-
Inside Diameter Before Shrinking:0.375" (9.53mm)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Manufacturer Stock:
4
can ship
18 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$219.25
2
$217.26
3
$215.66
4 +
$207.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT