- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- XFFR-07X4
XFFR-07X4
TE Connectivity / Raychem Brand
H S Tubing - Halogen Free-Flame Retardant - Black - 0.75" x 4ft (19.05mm x 1.2m)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H S Tubing - Halogen Free-Flame Retardant - Black - 0.75" x 4ft (19.05mm x 1.2m)
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = XFFR
- Product Source = U.K., U.S.
- Semirigid
- Heavy Wall Style
Search Keywords: XFFR07X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:XFFR-07X4
-
Alias/AKA:CB5435-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Heavy
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:0.220" (5.59mm)
-
Inside Diameter Before Shrinking:0.750" (19.05mm)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$30.65
5
$28.67
20
$26.53
40
$25.76
60
$22.71
100
$20.63
260 +
$17.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments