Image is representational - see mfr. specs

H S Tubing - Halogen Free-Flame Retardant - Black - 0.40" x 25Ft (10.16mm x 7.5m)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
H S Tubing - Halogen Free-Flame Retardant - Black - 0.40" x 25Ft (10.16mm x 7.5m)
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = XFFR
  • Product Source = U.K., U.S.
  • Semirigid
  • Heavy Wall Style
Search Keywords: XFFR04X25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    XFFR-04X25
  • Alias/AKA:
    CB5431-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Heavy
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -55 to 105 °C
  • Inside Diameter After Shrinking:
    0.150" (3.81mm)
  • Inside Diameter Before Shrinking:
    0.400" (10.16mm)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
25 Weeks can ship 11/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$150.76
5
$139.29
10
$134.89
20
$134.56
50
$130.86
100 +
$130.54
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!