Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

X4-6.0-0-SP-SM

Heat-Shrink Tubing, 2: 1, Black, 6.5Mm Rohs Compliant: Yes |Te Connectivity X4-6.0-0-SP-SM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Heat-Shrink Tubing, 2: 1, Black, 6.5Mm Rohs Compliant: Yes |Te Connectivity X4-6.0-0-SP-SM
Search Keywords: X4600SPSM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: X4-6.0-0-SP-SM
Alias/AKA: EM7507-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 100
Shrink Ratio: 2:1
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is X4-6.0-0-SP-SM RoHS compliant?
Yes, X4-6.0-0-SP-SM is RoHS compliant.
What is the lead time for X4-6.0-0-SP-SM?
The standard lead time for X4-6.0-0-SP-SM is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.318
300
$1.065
500
$1.031
1,000
$0.953
2,500
$0.835
5,000
$0.785
7,500
$0.765
10,000 +
$0.745
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!