- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- X4-4.0-0-SP-SM
TE Connectivity / Raychem Brand
X4-4.0-0-SP-SM
X4-4.0-0-SP-SM
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X4-4.0-0-SP-SM
-
Alias/AKA:EM7506-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Product Source:China
-
Shrink Ratio:2:1
-
Voltage (Max):.3 kV
-
Product Family:X4
-
Color:Black
-
Recovered Wall Thickness (Nominal):.011 in, .28 mm
-
Flexibility:Very Flexible
-
Low Outgassing:No
-
Fluid Type:Water
-
Flammability:Flame-Retardant
-
Applicable Region:Global
-
Fluid Resistance:Moisture/Spray Protection
-
Operating Temperature Range:-30 – 125 °C
-
Recovered Inside Diameter (Max):.079 in, 2 mm
-
Shrink Temperature (Min):70 °C
-
Expanded Inside Diameter (Min):.163 in, 4.15 mm
-
Material:ZEROHAL Polyolefin
-
Packaging Method:Spool
-
Wall Type:Single
-
Resistant To:Mechanical Damage
-
Recovery Temperature:90 °C