- Home ›
- All Products›
- X4-3.0-0-SP-SM
X4-3.0-0-SP-SM
TE Connectivity / Raychem Brand
X4-3.0-0-SP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
X4-3.0-0-SP-SM
Search Keywords: X4300SPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X4-3.0-0-SP-SM
-
Alias/AKA:EM7504-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Fluid Resistance:Moisture/Spray Protection
-
Wall Type:Single
-
Color:Black
-
Voltage (Max):.3 kV
-
Recovered Inside Diameter (Max):.059 in, 1.5 mm
-
Applicable Region:Global
-
Product Source:China
-
Product Family:X4
-
Flammability:Flame-Retardant
-
Flexibility:Very Flexible
-
Shrink Ratio:2:1
-
Material:ZEROHAL Polyolefin
-
Shrink Temperature (Min):70 °C
-
Operating Temperature Range:-30 – 125 °C
-
Recovery Temperature:90 °C
-
Resistant To:Mechanical Damage
-
Packaging Method:Spool
-
Low Outgassing:No
-
Recovered Wall Thickness (Nominal):.011 in, .28 mm
-
Fluid Type:Water
-
Expanded Inside Diameter (Min):.12 in, 3.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Meters
On Order:
2,400
can ship 5/28/26
Minimum Order Quantity:
200 Meters
Order Increment:
200 Meters
36 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
200
$0.941
400
$0.914
1,000
$0.909
2,600
$0.905
5,000
$0.900
7,600
$0.896
10,000
$0.891
15,000 +
$0.887
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments