- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- X4-2.0-0-SP-SM
X4-2.0-0-SP-SM
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Thin Wall - FR - Zerohal - 2:1 - ID: 2.4mm - Black - Surface Marked
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Thin Wall - FR - Zerohal - 2:1 - ID: 2.4mm - Black - Surface Marked
Search Keywords: X4200SPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X4-2.0-0-SP-SM
-
Alias/AKA:EM7502-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Shrink Ratio:2:1
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200 Meters
Order Increment:
200 Meters
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
200
$0.3748
600
$0.3687
1,000
$0.3603
2,600
$0.3502
5,000
$0.3252
7,600
$0.3244
10,000
$0.3211
15,000 +
$0.3203
Click for Quote
Log in
to unlock special pricing