- Home ›
- All Products›
- X4-18.0-0-FSP-SM
TE Connectivity / Raychem Brand
X4-18.0-0-FSP-SM
X4-18.0-0-FSP-SM
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
X4-18.0-0-FSP-SM
Search Keywords: X41800FSPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X4-18.0-0-FSP-SM
-
Alias/AKA:EM7549-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50 -
Applicable Region:Global
-
Recovered Wall Thickness (Nominal):.018 in, .46 mm
-
Voltage (Max):.3 kV
-
Product Source:China
-
Operating Temperature Range:-30 – 125 °C
-
Packaging Method:Spool
-
Resistant To:Mechanical Damage
-
Product Family:X4
-
Shrink Temperature (Min):70 °C
-
Low Outgassing:No
-
Material:ZEROHAL Polyolefin
-
Wall Type:Single
-
Recovered Inside Diameter (Max):.354 in, 9 mm
-
Recovery Temperature:90 °C
-
Color:Black
-
Fluid Resistance:Moisture/Spray Protection
-
Flammability:Flame-Retardant
-
Shrink Ratio:2:1
-
Fluid Type:Water
-
Expanded Inside Diameter (Min):.732 in, 18.6 mm
-
Flexibility:Very Flexible
Product Guides
+
Frequently Asked Questions
Is X4-18.0-0-FSP-SM RoHS compliant?
Yes, X4-18.0-0-FSP-SM is RoHS compliant.
What is the lead time for X4-18.0-0-FSP-SM?
The standard lead time for X4-18.0-0-FSP-SM is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Meters
Order Increment:
50 Meters
18 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
50
$3.01
100
$2.92
250
$2.79
500
$2.67
1,000
$2.56
2,500
$2.37
5,000
$2.16
7,500 +
$2.14
Click for Quote
Log in
to unlock special pricing