- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- X4-1.5-0-SP-SM
X4-1.5-0-SP-SM
TE Connectivity / Raychem Brand
X4-1.5-0-SP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
X4-1.5-0-SP-SM
Search Keywords: X4150SPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X4-1.5-0-SP-SM
-
Alias/AKA:EM7501-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Color:Black
-
Shrink Ratio:2:1
-
Flexibility:Very Flexible
-
Voltage (Max):.3 kV
-
Operating Temperature Range:-30 – 125 °C
-
Recovery Temperature:90 °C
-
Recovered Inside Diameter (Max):.03 in, .75 mm
-
Fluid Type:Water
-
Applicable Region:Global
-
Packaging Method:Spool
-
Recovered Wall Thickness (Nominal):.01 in, .25 mm
-
Product Family:X4
-
Flammability:Flame-Retardant
-
Shrink Temperature (Min):70 °C
-
Product Source:China
-
Fluid Resistance:Moisture/Spray Protection
-
Wall Type:Single
-
Expanded Inside Diameter (Min):.065 in, 1.65 mm
-
Material:ZEROHAL Polyolefin
-
Low Outgassing:No
-
Resistant To:Mechanical Damage
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$0.3702
600
$0.3585
1,000
$0.3531
2,600
$0.3430
5,000
$0.3169
7,600
$0.3128
10,000
$0.3100
15,000 +
$0.3060
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT