- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- X4-1.5-0-SP
X4-1.5-0-SP
TE Connectivity / Raychem Brand
SWFR X4 SINGLE WALL HEAT SHRINKABLE TUBING
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
SWFR X4 SINGLE WALL HEAT SHRINKABLE TUBING
Search Keywords: X4150SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X4-1.5-0-SP
-
Alias/AKA:EJ1507-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:ZEROHAL Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-30 to 125 °C
-
Inside Diameter After Shrinking:0.75 mm
-
Inside Diameter Before Shrinking:1.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,400 Meters
Can Ship immediately
Minimum Order Quantity:
200 Meters
Price (USD)
Qty
Unit Price
200
$0.3448
950
$0.3386
2,000
$0.3193
3,048 +
$0.3009
Click for Quote
Log in
to unlock special pricing