- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- X4-12.0-0-FSP-SM
X4-12.0-0-FSP-SM
TE Connectivity / Raychem Brand
X4-12.0-0-FSP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
X4-12.0-0-FSP-SM
Search Keywords: X41200FSPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X4-12.0-0-FSP-SM
-
Alias/AKA:EM7548-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50 -
Fluid Resistance:Moisture/Spray Protection
-
Low Outgassing:No
-
Applicable Region:Global
-
Product Source:China
-
Recovered Inside Diameter (Max):.236 in, 6 mm
-
Operating Temperature Range:-30 – 125 °C
-
Recovery Temperature:90 °C
-
Resistant To:Mechanical Damage
-
Voltage (Max):.3 kV
-
Color:Black
-
Flexibility:Very Flexible
-
Product Family:X4
-
Material:ZEROHAL Polyolefin
-
Packaging Method:Spool
-
Flammability:Flame-Retardant
-
Shrink Temperature (Min):70 °C
-
Fluid Type:Water
-
Recovered Wall Thickness (Nominal):.013 in, .33 mm
-
Shrink Ratio:2:1
-
Wall Type:Single
-
Expanded Inside Diameter (Min):.488 in, 12.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/13/26
Tariffs may apply for U.S. shipments