- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- X4-0.8-0-SP-SM
X4-0.8-0-SP-SM
TE Connectivity / Raychem Brand
X4-0.8-0-SP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
X4-0.8-0-SP-SM
Search Keywords: X4080SPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X4-0.8-0-SP-SM
-
Alias/AKA:EM7499-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3920100000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Product Family:X4
-
Voltage (Max):.3 kV
-
Wall Type:Single
-
Operating Temperature Range:-30 – 125 °C
-
Applicable Region:Global
-
Material:ZEROHAL Polyolefin
-
Low Outgassing:No
-
Flammability:Flame-Retardant
-
Shrink Ratio:2:1
-
Fluid Type:Water
-
Recovery Temperature:90 °C
-
Recovered Wall Thickness (Nominal):.01 in, .25 mm
-
Shrink Temperature (Min):70 °C
-
Color:Black
-
Expanded Inside Diameter (Min):.037 in, .95 mm
-
Fluid Resistance:Moisture/Spray Protection
-
Flexibility:Very Flexible
-
Product Source:China
-
Packaging Method:Spool
-
Recovered Inside Diameter (Max):.016 in, .4 mm
-
Resistant To:Mechanical Damage
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700 Meters
Can Ship immediately
On Order:
2,000
can ship 7/1/26
Minimum Order Quantity:
200 Meters
Order Increment:
200 Meters
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
200
$0.5319
600
$0.4635
1,000
$0.4356
2,600
$0.4113
5,000
$0.4092
7,600
$0.4072
10,000
$0.3826
15,000 +
$0.3803
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT