- Home ›
- All Products›
- X2-9.0-0-FSP-SM
X2-9.0-0-FSP-SM
TE Connectivity / Raychem Brand
X2-9.0-0-FSP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
X2-9.0-0-FSP-SM
Search Keywords: X2900FSPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X2-9.0-0-FSP-SM
-
Alias/AKA:EM7490-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50 -
Operating Temperature Range:-30 – 125 °C
-
Fluid Type:Water
-
Packaging Method:Spool
-
Recovery Temperature:90 °C
-
Shrink Temperature (Min):70 °C
-
Expanded Inside Diameter (Min):.366 in, 9.3 mm
-
Shrink Ratio:2:1
-
Material:ZEROHAL Polyolefin
-
Color:Black
-
Voltage (Max):.6 kV
-
Recovered Wall Thickness (Nominal):.022 in, .56 mm
-
Product Source:China
-
Resistant To:Abrasion
-
Fluid Resistance:Moisture/Spray Protection
-
Flexibility:Very Flexible
-
Recovered Inside Diameter (Max):.177 in, 4.5 mm
-
Wall Type:Single
-
Flammability:Flame-Retardant
-
Applicable Region:Global
-
Product Family:X2
-
Low Outgassing:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,850 Meters
Ships today, if you order in
Minimum Order Quantity:
50 Meters
Order Increment:
50 Meters
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
50
$1.656
250
$1.184
500
$1.092
1,000
$1.058
2,500
$1.045
5,000
$0.955
7,500
$0.930
10,000 +
$0.860
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT