- Home ›
- All Products›
- X2-8.0-0-FSP-SM
X2-8.0-0-FSP-SM
TE Connectivity / Raychem Brand
X2-8.0-0-FSP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
X2-8.0-0-FSP-SM
Search Keywords: X2800FSPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X2-8.0-0-FSP-SM
-
Alias/AKA:EM7489-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50 -
Wall Type:Single
-
Recovered Inside Diameter (Max):.157 in, 4.01 mm
-
Product Source:China
-
Material:ZEROHAL Polyolefin
-
Low Outgassing:No
-
Shrink Ratio:2:1
-
Resistant To:Abrasion
-
Flexibility:Very Flexible
-
Color:Black
-
Fluid Type:Water
-
Recovery Temperature:90 °C
-
Voltage (Max):.6 kV
-
Shrink Temperature (Min):70 °C
-
Recovered Wall Thickness (Nominal):.022 in, .56 mm
-
Product Family:X2
-
Expanded Inside Diameter (Min):.327 in, 8.3 mm
-
Fluid Resistance:Moisture/Spray Protection
-
Packaging Method:Spool
-
Operating Temperature Range:-30 – 125 °C
-
Flammability:Flame-Retardant
-
Applicable Region:Global
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
50
$0.8918
250
$0.8157
500
$0.7829
1,000
$0.7501
2,500
$0.5184
5,000
$0.4722
7,500
$0.4591
10,000 +
$0.4238
Click for Quote
Log in
to unlock special pricing