- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- X2-5.0-0-SP
X2-5.0-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Single Thin Wall - 2:1 Shrink Ratio - 0.221 " (5.6 mm) - 328 ft (100 m) Length - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Heat Shrink Tubing - Single Thin Wall - 2:1 Shrink Ratio - 0.221 " (5.6 mm) - 328 ft (100 m) Length - Black.
Search Keywords: X2500SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X2-5.0-0-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:Tubing
-
Body Material:ZEROHAL Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:2.5 mm
-
Inside Diameter Before Shrinking:5.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,106 Meters
Can Ship immediately
Minimum Order Quantity:
200 Meters
Order Increment:
100 Meters
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
200
$0.6215
600
$0.5180
1,600
$0.5066
3,100
$0.4907
7,700 +
$0.4895
Click for Quote
Log in
to unlock special pricing