- Home ›
- All Products›
- X2-4.0-0-SP-SM
X2-4.0-0-SP-SM
TE Connectivity / Raychem Brand
X2-4.0-0-SP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
X2-4.0-0-SP-SM
Search Keywords: X2400SPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X2-4.0-0-SP-SM
-
Alias/AKA:EM7485-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Product Family:X2
-
Material:ZEROHAL Polyolefin
-
Shrink Temperature (Min):70 °C
-
Product Source:China
-
Voltage (Max):.6 kV
-
Applicable Region:Global
-
Flexibility:Very Flexible
-
Packaging Method:Spool
-
Wall Type:Single
-
Shrink Ratio:2:1
-
Fluid Resistance:Moisture/Spray Protection
-
Resistant To:Abrasion
-
Flammability:Flame-Retardant
-
Recovery Temperature:90 °C
-
Color:Black
-
Operating Temperature Range:-30 – 125 °C
-
Recovered Inside Diameter (Max):.079 in, 2 mm
-
Recovered Wall Thickness (Nominal):.018 in, .46 mm
-
Expanded Inside Diameter (Min):.169 in, 4.3 mm
-
Fluid Type:Water
-
Low Outgassing:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200 Meters
Order Increment:
200 Meters
8 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
200
$0.6435
400
$0.6234
1,000
$0.5955
2,600
$0.4090
5,000
$0.3729
7,600
$0.3720
10,000
$0.3405
15,000 +
$0.3396
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments