- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- X2-4.0-0-SP
X2-4.0-0-SP
TE Connectivity / Raychem Brand
X2-4.0-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
X2-4.0-0-SP
Search Keywords: X2400SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X2-4.0-0-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Tubing
-
Body Material:ZEROHAL Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:2 mm
-
Inside Diameter Before Shrinking:4.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,800 Meters
Can Ship immediately
Minimum Order Quantity:
200 Meters
Order Increment:
200 Meters
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
200
$0.5613
400
$0.5411
1,000
$0.4875
2,600
$0.4612
5,000
$0.4310
7,600
$0.4199
10,000
$0.4008
15,000 +
$0.3904
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT