- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- X2-3.5-0-SP
X2-3.5-0-SP
TE Connectivity / Raychem Brand
X2-3.5-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
X2-3.5-0-SP
Search Keywords: X2350SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X2-3.5-0-SP
-
Alias/AKA:EJ1482-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Tubing
-
Body Material:ZEROHAL Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:1.75 mm
-
Inside Diameter Before Shrinking:4.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,800 Meters
Ships today, if you order in
Minimum Order Quantity:
200 Meters
Order Increment:
200 Meters
Price (USD)
Qty
Unit Price
200
$0.5758
400
$0.5578
1,000
$0.5024
2,600
$0.4741
5,000
$0.4472
7,600
$0.4404
10,000
$0.4216
15,000 +
$0.4152
Click for Quote
Log in
to unlock special pricing