Available Replacements
Possible Replacement
X2-3.0-0-SP
X2-3.0-0-SP

TE Connectivity / Raychem Brand

In Stock: 2,004

Minimum Order: 200

VIEW PRODUCT
Image is representational - see mfr. specs

The X2-3.0-0-SP-SM is a highly flame-retardant, zero-halogen, metric-sized heat-shrinkable tubing for electrical insulation an ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
The X2-3.0-0-SP-SM is a highly flame-retardant, zero-halogen, metric-sized heat-shrinkable tubing for electrical insulation and protection.
Search Keywords: X2300SPSM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    X2-3.0-0-SP-SM
  • Alias/AKA:
    EM7483-000
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    200
  • Wall Type:
    Single
  • Color:
    Black
  • Product Source:
    China
  • Expanded Inside Diameter (Min):
    .134 in, 3.4 mm
  • Fluid Resistance:
    Moisture/Spray Protection
  • Recovered Inside Diameter (Max):
    .059 in, 1.5 mm
  • Flexibility:
    Very Flexible
  • Material:
    ZEROHAL Polyolefin
  • Fluid Type:
    Water
  • Shrink Ratio:
    2:1
  • Recovery Temperature:
    90 °C
  • Recovered Wall Thickness (Nominal):
    .017 in, .44 mm
  • Resistant To:
    Abrasion
  • Shrink Temperature (Min):
    70 °C
  • Packaging Method:
    Spool
  • Low Outgassing:
    No
  • Voltage (Max):
    .6 kV
  • Operating Temperature Range:
    -30 – 125 °C
  • Product Family:
    X2
  • Flammability:
    Flame-Retardant
  • Applicable Region:
    Global
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600 Meters
Can Ship immediately
On Order:
2,800   can ship 6/17/26
Minimum Order Quantity:
200 Meters
Order Increment:
200 Meters
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.7162
400
$0.6725
1,000
$0.5696
2,600
$0.5003
5,000
$0.4832
7,600
$0.4808
10,000
$0.4784
15,000 +
$0.4760
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!