Available Replacements
Substituição recomendada
Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

X2-30.0-0-FSP

SWFR X2 SINGLE WALL HEAT SHRINKABLE TUBING

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
SWFR X2 SINGLE WALL HEAT SHRINKABLE TUBING
Search Keywords: X23000FSP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: X2-30.0-0-FSP
Alias/AKA: EJ1502-000
Unit of Measure: Per Meter
RoHS: Yes
HTS: 3926909990
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Tubing
Body Material: ZEROHAL Polyolefin
Shrink Wall Type: Single
Styles: Straight
Shrink Ratio: 2:1
Color: Black
Operating Temperature: -55 to 105 °C
Inside Diameter After Shrinking: 15 mm
Inside Diameter Before Shrinking: 32.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is X2-30.0-0-FSP discontinued?
Yes, X2-30.0-0-FSP from Te Connectivity / Raychem Brand is discontinued (end-of-life February 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces X2-30.0-0-FSP?
The recommended replacement for X2-30.0-0-FSP is X2-30.0-0-SP-SM from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is X2-30.0-0-FSP RoHS compliant?
Yes, X2-30.0-0-FSP is RoHS compliant.
What is the lead time for X2-30.0-0-FSP?
The standard lead time for X2-30.0-0-FSP is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 380 Meters
Can Ship immediately
Minimum Order Quantity:
20 Meters
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$5.05
100
$4.73
250
$4.34
500
$2.94
1,000
$2.89
2,500
$2.72
5,000 +
$2.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!