- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- X2-2.5-0-SP-SM
X2-2.5-0-SP-SM
TE Connectivity / Raychem Brand
HEAT-SHRINK TUBING, 2: 1, BLACK, 3.1mm; S; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.12";
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
HEAT-SHRINK TUBING, 2: 1, BLACK, 3.1mm; S; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.12";
Search Keywords: X2250SPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X2-2.5-0-SP-SM
-
Alias/AKA:EM7482-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Shrink Ratio:2:1
-
Color:Black
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
600 Meters
Can Ship immediately
Minimum Order Quantity:
200 Meters
Order Increment:
200 Meters
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
200
$0.4385
600
$0.4248
1,000
$0.4058
2,600
$0.3884
5,000
$0.3558
7,600
$0.3549
10,000
$0.3338
15,000 +
$0.3250
Click for Quote
Log in
to unlock special pricing