- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- X2-18.0-0-SP-SM
X2-18.0-0-SP-SM
TE Connectivity / Raychem Brand
X2-18.0-0-FSP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
X2-18.0-0-FSP-SM
Search Keywords: X21800SPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X2-18.0-0-SP-SM
-
Alias/AKA:EM7496-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50 -
Recovery Temperature:90 °C
-
Packaging Method:Spool
-
Voltage (Max):.6 kV
-
Recovered Wall Thickness (Nominal):.03 in, .76 mm
-
Fluid Resistance:Moisture/Spray Protection
-
Material:ZEROHAL Polyolefin
-
Applicable Region:Global
-
Low Outgassing:No
-
Flammability:Flame-Retardant
-
Expanded Inside Diameter (Min):.732 in, 18.6 mm
-
Shrink Temperature (Min):70 °C
-
Operating Temperature Range:-30 – 125 °C
-
Product Source:China
-
Product Family:X2
-
Recovered Inside Diameter (Max):.354 in, 9 mm
-
Wall Type:Single
-
Flexibility:Very Flexible
-
Color:Black
-
Shrink Ratio:2:1
-
Resistant To:Abrasion
-
Fluid Type:Water
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
150
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
150
$1.5600
250
$1.2600
500
$1.2100
1,000
$1.1600
2,500
$1.0500
5,000
$0.9619
7,500
$0.9496
10,000 +
$0.9476
Click for Quote
Log in
to unlock special pricing