- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- X2-18.0-0-FSP
TE Connectivity / Raychem Brand
X2-18.0-0-FSP
The X2-18.0-0-FSP is a thin-wall, single-wall, 2:1 ratio heat shrink tubing made from irradiated, cross-linked polyolefin for ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X2-18.0-0-FSP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50 -
Type:Tubing
-
Body Material:ZEROHAL Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:10 mm
-
Inside Diameter Before Shrinking:21.4 mm