- Home ›
- All Products›
- X2-1.5-0-SP-SM
X2-1.5-0-SP-SM
TE Connectivity / Raychem Brand
X2-1.5-0-SP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
X2-1.5-0-SP-SM
Search Keywords: X2150SPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X2-1.5-0-SP-SM
-
Alias/AKA:EM7480-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Fluid Resistance:Moisture/Spray Protection
-
Recovered Inside Diameter (Max):.03 in, .75 mm
-
Wall Type:Single
-
Flammability:Flame-Retardant
-
Applicable Region:Global
-
Shrink Temperature (Min):70 °C
-
Color:Black
-
Product Source:China
-
Fluid Type:Water
-
Operating Temperature Range:-30 – 125 °C
-
Voltage (Max):.6 kV
-
Material:ZEROHAL Polyolefin
-
Recovery Temperature:90 °C
-
Resistant To:Abrasion
-
Recovered Wall Thickness (Nominal):.017 in, .44 mm
-
Packaging Method:Spool
-
Flexibility:Very Flexible
-
Low Outgassing:No
-
Shrink Ratio:2:1
-
Product Family:X2
-
Expanded Inside Diameter (Min):.075 in, 1.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$0.4549
600
$0.3812
2,600
$0.3029
5,000
$0.3014
7,600
$0.2999
10,000
$0.2984
15,000
$0.2969
25,000 +
$0.2954
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT