- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- X2-12.0-0-FSP-SM
X2-12.0-0-FSP-SM
TE Connectivity / Raychem Brand
X2-12.0-0-FSP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
X2-12.0-0-FSP-SM
Search Keywords: X21200FSPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X2-12.0-0-FSP-SM
-
Alias/AKA:EM7493-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50 -
Type:Tubing6705
-
Body Material:Zerohal Polyolefin6692
-
Shrink Wall Type:Single6703
-
Styles:Straight6704
-
Shrink Ratio:2:16702
-
Dielectric Strength:19.7 KV/mm
-
Color:Black6693
-
Operating Temperature:-30 to 125 °C
-
Inside Diameter After Shrinking:6 mm
-
Inside Diameter Before Shrinking:12.4 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
850
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$1.112
250
$0.959
500
$0.950
1,000
$0.943
2,500
$0.811
5,000
$0.807
7,500
$0.803
10,000 +
$0.799
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT