- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- X2-10.0-0-FSP
X2-10.0-0-FSP
TE Connectivity / Raychem Brand
SWFR X2 SINGLE WALL HEAT SHRINKABLE TUBING
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SWFR X2 SINGLE WALL HEAT SHRINKABLE TUBING
Search Keywords: X21000FSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X2-10.0-0-FSP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50 -
Type:Tubing
-
Body Material:ZEROHAL Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:5.5 mm
-
Inside Diameter Before Shrinking:11.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,851 Meters
Can Ship immediately
Minimum Order Quantity:
850 Meters
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
850
$0.0785
9,000
$0.0765
18,000
$0.0724
47,000
$0.0694
145,000 +
$0.0673
Click for Quote
Log in
to unlock special pricing