- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- WXA-0072-2-9CS2405
WXA-0072-2-9CS2405
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 2AWG 9.85mm Tin Coated Copper 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 2AWG 9.85mm Tin Coated Copper 600VAC
Search Keywords: WXA007229CS2405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:WXA-0072-2-9CS2405
-
Alias/AKA:963089-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:2 AWG
-
Bunch Stranding:665x30
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:9.85 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,377
Ships today, if you order in
Minimum Order Quantity:
2500
Price (USD)
Qty
Unit Price
1
$23.573
2,500
$21.430
5,000
$10.950
7,500
$7.450
10,000 +
$7.300
Click for Quote
Log in
to unlock special pricing