- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- WXA-0072-00-9CS2972
WXA-0072-00-9CS2972
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 00AWG 13.86mm Tin Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 00AWG 13.86mm Tin Coated Copper White 600VAC
Search Keywords: WXA0072009CS2972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:WXA-0072-00-9CS2972
-
Alias/AKA:477088-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:00 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:13.86 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
2,500
$59.71
5,000
$30.50
7,500
$20.76
10,000 +
$20.34
Click for Quote
Log in
to unlock special pricing