- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- WXA-0059-12-9CS2972
WXA-0059-12-9CS2972
TE Connectivity / Raychem Brand
High Performance Cable 12AWG 2.89mm Tinned Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 12AWG 2.89mm Tinned Copper White 600VAC
Search Keywords: WXA0059129CS2972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:WXA-0059-12-9CS2972
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:122059AWG
-
Conductor Material:Tinned Copper2047
-
Cable Diameter:2.89 mm
-
Maximum Voltage Rating:6002055VAC
-
Operating Temperature:150(Max) °C
-
Color:White2050
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41,581 Feet
Can Ship immediately
MOQ for In Stock Qty:
10000 Feet
MOQ for out of Stock Qty:
10000 Feet
15 Weeks
can ship
9/14/26