- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- WV-381064-10-9
WV-381064-10-9
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Vinyl White 38.1x6.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Labels Thermal Transfer Printable Label Vinyl White 38.1x6.4mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 6.40 mm
- Label Width = 38.10 mm
- Vinyl Material
- WV Series
Search Keywords: WV381064109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:WV-381064-10-9
-
Alias/AKA:C11340-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35000
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
35,000
$0.0507
70,000
$0.0502
105,000
$0.0498
140,000 +
$0.0493
Click for Quote
Log in
to unlock special pricing