- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- WP-406254-1.5-9
WP-406254-1.5-9
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Polyester White 40.6x25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Labels Thermal Transfer Printable Label Polyester White 40.6x25.4mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 25.40 mm
- Label Width = 40.60 mm
- Polyester Material
- WP Series
Search Keywords: WP406254159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:WP-406254-1.5-9
-
Alias/AKA:E71523-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
Order Increment:
1500
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7,500
$0.1783
15,000
$0.1097
22,500
$0.0868
30,000 +
$0.0851
Click for Quote
Log in
to unlock special pricing