- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- WP-381191-5-9
WP-381191-5-9
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Polyester White 38.1x19.1mm
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Labels Thermal Transfer Printable Label Polyester White 38.1x19.1mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 19.10 mm
- Label Width = 38.10 mm
- Polyester Material
- WP Series
Search Keywords: WP38119159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:WP-381191-5-9
-
Alias/AKA:F77529-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,468
Can Ship immediately
Minimum Order Quantity:
500
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.0758
2,500
$0.0718
5,000
$0.0701
10,000
$0.0696
25,000
$0.0693
50,000
$0.0691
100,000
$0.0690
150,000 +
$0.0672
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT