Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

WP-254064-10-9

Labels Thermal Transfer Printable Label Polyester White 25.4x6.4mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Labels Thermal Transfer Printable Label Polyester White 25.4x6.4mm
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 6.40 mm
  • Label Width = 25.40 mm
  • Polyester Material
  • WP Series
Search Keywords: WP254064109
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: WP-254064-10-9
Alias/AKA: C31369-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919102055
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WP-254064-10-9 RoHS compliant?
Yes, WP-254064-10-9 is RoHS compliant.
What is the lead time for WP-254064-10-9?
The standard lead time for WP-254064-10-9 is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
40,000   can ship 12/30/26
40,000   can ship 2/17/27
Minimum Order Quantity:
10000
Order Increment:
10000
43 Weeks can ship 9/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0498
30,000
$0.0497
50,000
$0.0410
100,000
$0.0380
150,000
$0.0377
250,000
$0.0376
500,000 +
$0.0375
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!