- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- WP-101635-2.5-9
WP-101635-2.5-9
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Polyester White 101.6x63.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Labels Thermal Transfer Printable Label Polyester White 101.6x63.5mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 63.50 mm
- Label Width = 101.60 mm
- Polyester Material
- WP Series
Search Keywords: WP101635259
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:WP-101635-2.5-9
-
Alias/AKA:C11336-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,500
Ships today, if you order in
Minimum Order Quantity:
50
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
50
$0.3595
500
$0.3216
1,000
$0.3143
2,500
$0.3076
5,000
$0.3014
7,500
$0.3006
10,000
$0.2976
15,000 +
$0.2968
Click for Quote
Log in
to unlock special pricing