- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- WP-101508-2.5-9
WP-101508-2.5-9
TE Connectivity / Raychem Brand
The WP-101508-2.5-9 is a thermal transfer printable white polyester label with a permanent acrylic adhesive for component and ...
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
The WP-101508-2.5-9 is a thermal transfer printable white polyester label with a permanent acrylic adhesive for component and general-purpose labeling.
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 50.80 mm
- Label Width = 101.60 mm
- Polyester Material
- WP Series
Search Keywords: WP101508259
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:WP-101508-2.5-9
-
Alias/AKA:A71160-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
2500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,500
$0.7156
3,750
$0.7138
7,500
$0.3779
11,250
$0.2659
15,000 +
$0.2606
Click for Quote
Log in
to unlock special pricing