- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- WP-101165-0.85-9
WP-101165-0.85-9
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Polyester White 101.6x165.1mm
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Labels Thermal Transfer Printable Label Polyester White 101.6x165.1mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 165.10 mm
- Label Width = 101.60 mm
- Polyester Material
- WP Series
Search Keywords: WP1011650859
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:WP-101165-0.85-9
-
Alias/AKA:D74058-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
850 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1063
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1,063
$2.140
2,125
$1.134
3,188
$0.798
4,250 +
$0.782
Click for Quote
Log in
to unlock special pricing