- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- WP-040040-25-9
WP-040040-25-9
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Polyester White 4x4mm
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Labels Thermal Transfer Printable Label Polyester White 4x4mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 4.00 mm
- Label Width = 4.00 mm
- Polyester Material
- WP Series
Search Keywords: WP040040259
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:WP-040040-25-9
-
Alias/AKA:F48442-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25000 -
Adhesive Type:Permanent Acrylic Adhesive
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145,720
Can Ship immediately
Minimum Order Quantity:
25000
Order Increment:
25000
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
25,000
$0.0084
50,000
$0.0083
100,000
$0.0081
150,000
$0.0079
250,000
$0.0063
500,000 +
$0.0054
Click for Quote
Log in
to unlock special pricing