- Home ›
- All Products›
- W-096-02-01
W-096-02-01
TE Connectivity / Raychem Brand
W-096-02-01
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
W-096-02-01
Search Keywords: W0960201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:W-096-02-01
-
Alias/AKA:436979-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Splice Material:Nickel-Plated
-
Splice Features:Splice Kit
-
Barrel Type:Closed Barrel
-
Terminal & Splice Type:Splice
-
Barrel Inside Diameter:.061 in, 1.55 mm
-
Product Type:Crimp Splice
-
Accessory Type:Splice
-
Splice Type:Inline Crimp Splice Sealing System
-
Sealable:Yes
-
Government Qualified:No
-
Overall Length:1.24 in, 31.5 mm
-
Number of Serrations:0
-
Packaging Method:Bag/Box
-
Heavy Duty:No
-
Support Style:Non-Insulation Support
-
Serrated:No
-
Wire/Cable Type:Insulated Wire
-
Wire Size:17 – 22 AWG, 1 – .4 mm²
-
Insulated:Yes
-
Operating Temperature Range:260 °C, 500 °F
-
Terminal & Splice Style:Splice
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
31 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
50
$68.31
100
$36.16
150
$25.45
200 +
$24.94
Click for Quote
Log in
to unlock special pricing