Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

W-062-05

Ring Terminal 24.75mm 6.35mm Tin Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Ring Terminal 24.75mm 6.35mm Tin Bag
Search Keywords: W06205
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: W-062-05
Alias/AKA: 696224-000
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is W-062-05 RoHS compliant?
No, W-062-05 is not RoHS compliant.
What is the lead time for W-062-05?
The standard lead time for W-062-05 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,374
Ships today, if you order in
Manufacturer Stock:
2,600 can ship
Minimum Order Quantity:
5
25 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.62
50
$3.40
100
$3.33
300
$3.22
500
$3.17
1,000
$3.10
2,500
$3.01
5,000 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!