- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- W-040-18
W-040-18
TE Connectivity / Raychem Brand
Solder Sleeve 9.1mm Length
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Solder Sleeve 9.1mm Length
Search Keywords: W04018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:W-040-18
-
Alias/AKA:695130-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Solder Sleeve
-
Color:Transparent Blue
-
Body Material:Cross-Linked Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$4.75
2,000
$2.51
3,000
$1.72
4,000 +
$1.69
Click for Quote
Log in
to unlock special pricing