- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- VPB-3-0-SP
VPB-3-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polymer Blend Fluoro Elastomer Black Medium Piece
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polymer Blend Fluoro Elastomer Black Medium Piece
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VPB
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
Search Keywords: VPB30SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:VPB-3-0-SP
-
Alias/AKA:5580644001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing
-
Body Material:Polymer Blend Fluoro Elastomer
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 150 °C
-
Inside Diameter After Shrinking:38.1 mm
-
Inside Diameter Before Shrinking:76.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13 Feet
22 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
13
$514.35
25
$282.32
38
$191.60
50 +
$187.77
Click for Quote
Log in
to unlock special pricing