- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- VPB-2-1/2-0-SP
VPB-2-1/2-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polymer Blend Fluoro Elastomer Black Medium Piece
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polymer Blend Fluoro Elastomer Black Medium Piece
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VPB
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
Search Keywords: VPB2120SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:VPB-2-1/2-0-SP
-
Alias/AKA:4010894001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing6705
-
Body Material:Polymer Blend Fluoro Elastomer6692
-
Shrink Wall Type:Medium6703
-
Styles:Straight6704
-
Shrink Ratio:2:16702
-
Dielectric Strength:N/A
-
Color:Black6693
-
Operating Temperature:-55 to 150 °C
-
Inside Diameter After Shrinking:31.8 mm
-
Inside Diameter Before Shrinking:63.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125 Feet
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
125
$292.90
250
$149.60
375
$101.83
500 +
$99.80
Click for Quote
Log in
to unlock special pricing