- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- VPB-2-0-SP
VPB-2-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polymer Blend Fluoro Elastomer Black Medium Piece
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polymer Blend Fluoro Elastomer Black Medium Piece
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VPB
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
Search Keywords: VPB20SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:VPB-2-0-SP
-
Alias/AKA:5580634002
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing
-
Body Material:Polymer Blend Fluoro Elastomer
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 150 °C
-
Inside Diameter After Shrinking:25.4 mm
-
Inside Diameter Before Shrinking:50.8 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13 Feet
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$371.45
25
$203.89
38
$138.37
50 +
$135.60
Click for Quote
Log in
to unlock special pricing