- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- VPB-1/2-0-SP
VPB-1/2-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polymer Blend Fluoro Elastomer Black Medium Piece
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polymer Blend Fluoro Elastomer Black Medium Piece
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VPB
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
Search Keywords: VPB120SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:VPB-1/2-0-SP
-
Alias/AKA:5580584002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Tubing
-
Body Material:Polymer Blend Fluoro Elastomer
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
75
$46.58
150
$24.66
225
$17.35
300 +
$17.01
Click for Quote
Log in
to unlock special pricing