- Home ›
- All Products›
- VG-95218-T028-C056CK3100
VG-95218-T028-C056CK3100
TE Connectivity / Raychem Brand
VG-95218-T028-C056CK3100
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VG-95218-T028-C056CK3100
Search Keywords: VG95218T028C056CK3100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:VG-95218-T028-C056CK3100
-
Alias/AKA:A402453001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:14
-
Jacket Material:Zerohal
-
Voltage Rating:600 VAC
-
Packaging Method:Reel
-
Insulation Diameter:1.2 mm
-
Cable Insulation Style:Double
-
Overall Outside Diameter:11.5 mm
-
Insulation Style:Double
-
Conductor Diameter:.75 mm
-
Shield Type:Optimized Braid
-
Cable Type:Power
-
Number of Strands:19
-
Product Type:Wire Lead
-
Wire Size:21 AWG
-
Conductor Material:Tin-Plated Copper
-
Wire Color:BK/BN, BK/BL, BK/GY
-
Insulation Material:Polymer
-
Wire Diameter:1.2 mm
-
Jacket Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$43.65
50
$26.86
75
$21.27
100 +
$20.84
Click for Quote
Log in
to unlock special pricing