- Home ›
- All Products›
- VG-95218-T020-A006
VG-95218-T020-A006
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 16AWG Tin Plated Copper White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 16AWG Tin Plated Copper White 600V
Search Keywords: VG95218T020A006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:VG-95218-T020-A006
-
Alias/AKA:6014873001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103,427
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
821
29 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
250
$1.1200
500
$1.0500
821
$1.0180
1,641
$0.9761
2,461
$0.9659
3,281 +
$0.9568
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT