help desk software
Image is representational - see mfr. specs

VG-95218-T020-A003

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
VG-95218-T020-A003
Search Keywords: VG95218T020A003
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    VG-95218-T020-A003
  • Alias/AKA:
    9931953001
  • Unidade de medida:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1206
  • Overall Outside Diameter:
    1.4 mm
  • Cable Type:
    Spec 44
  • Conductor Diameter:
    .95 mm
  • Operating Temperature Range:
    -65 – 150 °C
  • Conductor Material:
    Tin-Plated Copper
  • Number of Strands:
    37
  • Wire Size:
    20 AWG, .6 mm²
  • Insulation Material:
    Radiation-Crosslinked, Extruded Polyalkene
  • Voltage Rating:
    600 V
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 7,178 Feet
Pode ser enviado imediatamente
4 Weeks Pode enviar 22/12/25
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$3.42
25
$3.10
100
$1.92
302
$1.55
603
$1.30
905
$1.28
1 206 +
$1.26
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5